Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R

Digi-Key Part Number AE9951-ND
Price Break
1
10
25
50
100
Unit Price
4.32000
3.79900
3.40600
3.07860
2.62000
Extended Price
4.32
37.99
85.15
153.93
262.00
Manufacturer Part NumberA-MCUP-80010/Y-R
DescriptionCABLE CAT.5E UNSHIELDED YEL 1M
Quantity Available 239
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-MCUP-80010/Y-R
VendorAssmann
CategoryCable, Cable Assembly, Wire
Cable TypeCAT5e
Connector TypeRJ45 Male to Male
Overall Length1.000 m [Typ]
Cable ColorYellow
UsagePatch Cable
Individual Wire Size16 AWG (7/24)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCUP 80010 Y R
AMCUP80010YR
AE9951 ND
AE9951ND
AE9951

A-MCUP-80010/Y-R Specification Sheet

Image of CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R

CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R (AE9951-ND)

Related parts:
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y
 Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1211-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R
 Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9951-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010
 Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1208-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R
 Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1209-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B
 Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1210-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
 Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1212-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R
 Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9936-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R-R
 Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9941-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B-R
 Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9946-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G-R
 Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9956-ND.
CABLE CAT6 UNSHIELDED YEL 1M - A-MCU60010/Y-R
 Order 'cable cat6 unshielded yel 1m - A-MCU60010/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10223-ND.
CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y
 Order 'cable cat.5e unshielded yel 2m - A-MCUP-80020/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1216-ND.
CABLE CAT.5E UNSHIELDED YEL 3M - A-MCUP-80030/Y
 Order 'cable cat.5e unshielded yel 3m - A-MCUP-80030/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1221-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y
 Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1226-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y
 Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1231-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y Next: CABLE CAT.5E UNSHIELDED YEL 2M - A-MCUP-80020/Y