CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R - Cable Assemblies
| Digi-Key Part Number | AE9944-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A-MCUP-80050/R-R | |||
| Description | CABLE CAT.5E UNSHIELDED RED 5M | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80050/R-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Red |
| Features | Patch Cable, Molded |
| Length | 16.40' (5m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | CAT5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80050 R R AMCUP80050RR AE9944 ND AE9944ND AE9944 |
A-MCUP-80050/R-R Specification Sheet
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R (AE9944-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1224-ND.
CABLE CAT.5E UNSHIELDED RED 5M - A-MCUP-80050/R-R
Order 'cable cat.5e unshielded red 5m - A-MCUP-80050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9944-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1225-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED BLUE 5M - A-MCUP-80050/B-R
Order 'cable cat.5e unshielded blue 5m - A-MCUP-80050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9949-ND.
CABLE CAT.5E UNSHIELDED YEL 5M - A-MCUP-80050/Y-R
Order 'cable cat.5e unshielded yel 5m - A-MCUP-80050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9954-ND.
CABLE CAT.5E UNSHIELDED GREEN 5M - A-MCUP-80050/G-R
Order 'cable cat.5e unshielded green 5m - A-MCUP-80050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9959-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1219-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1229-ND.
CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R
Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1249-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R-R
Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9941-ND.
CABLE CAT.5E UNSHIELDED RED 2M - A-MCUP-80020/R-R
Order 'cable cat.5e unshielded red 2m - A-MCUP-80020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9942-ND.
CABLE CAT.5E UNSHIELDED RED 3M - A-MCUP-80030/R-R
Order 'cable cat.5e unshielded red 3m - A-MCUP-80030/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9943-ND.
CABLE CAT.5E SHIELDED RED 5M - A-MCSP-80050/R-R
Order 'cable cat.5e shielded red 5m - A-MCSP-80050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9969-ND.
Send this link via E-Mail
Help With This Screen
