CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R - Cable Assemblies
Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100-R
| Digi-Key Part Number | AE9940-ND |
1 10 25 50 100 |
19.73000 17.33900 15.54560 14.05060 11.95800 |
Extended Price
19.73 173.39 388.64 702.53 1195.80 |
| Manufacturer Part Number | A-MCUP-80100-R | |||
| Description | CABLE CAT.5E UNSHIELDED GRAY 10M | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80100-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 32.80' (10m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80100 R AMCUP80100R AE9940 ND AE9940ND AE9940 |
A-MCUP-80100-R Specification Sheet
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R (AE9940-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100-RCABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9940-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1229-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1231-ND.
CABLE CAT.5E UNSHIELDED RED 10M - A-MCUP-80100/R-R
Order 'cable cat.5e unshielded red 10m - A-MCUP-80100/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9945-ND.
CABLE CAT.5E UNSHIELDED BLUE 10M - A-MCUP-80100/B-R
Order 'cable cat.5e unshielded blue 10m - A-MCUP-80100/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9950-ND.
CABLE CAT.5E UNSHIELDED YEL 10M - A-MCUP-80100/Y-R
Order 'cable cat.5e unshielded yel 10m - A-MCUP-80100/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9955-ND.
CABLE CAT.5E UNSHIELDED GRN 10M - A-MCUP-80100/G-R
Order 'cable cat.5e unshielded grn 10m - A-MCUP-80100/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9960-ND.
CABLE CAT.5E SHIELDED GRAY 10M - A-MCSP-80100-R
Order 'cable cat.5e shielded gray 10m - A-MCSP-80100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9965-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1223-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9936-ND.
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020-R
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9937-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9938-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9939-ND.
CABLE CAT6 UNSHIELDED GRAY 10M - A-MCU60100-R
Order 'cable cat6 unshielded gray 10m - A-MCU60100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10244-ND.
CABLE CAT.5E SHIELDED RED 10M - A-MCSP-80100/R
Order 'cable cat.5e shielded red 10m - A-MCSP-80100/R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1254-ND.
Options for Plug to Plug Modular Cable Assembly 32.80' (10m) Patch Cable, Molded Assmann Electronics Inc A-MCUP-80100-R
Send this link via E-Mail
Help With This Screen
