CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R
| Digi-Key Part Number | AE9936-ND |
1 10 25 50 100 |
4.32000 3.79900 3.40600 3.07860 2.62000 |
Extended Price
4.32 37.99 85.15 153.93 262.00 |
| Manufacturer Part Number | A-MCUP-80010-R | |||
| Description | CABLE CAT.5E UNSHIELDED GRAY 1M | |||
| Quantity Available | 363 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-MCUP-80010-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | CAT5e |
| Connector Type | RJ45 Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Gray |
| Usage | Patch Cable |
| Individual Wire Size | 16 AWG (7/24) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A MCUP 80010 R AMCUP80010R AE9936 ND AE9936ND AE9936 |
A-MCUP-80010-R Specification Sheet
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R (AE9936-ND)
Related parts:CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010-R
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9936-ND.
CABLE CAT.5E UNSHIELDED GRAY 1M - A-MCUP-80010
Order 'cable cat.5e unshielded gray 1m - A-MCUP-80010' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1208-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R
Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1209-ND.
CABLE CAT.5E UNSHIELDED RED 1M - A-MCUP-80010/R-R
Order 'cable cat.5e unshielded red 1m - A-MCUP-80010/R-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9941-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B-R
Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9946-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y-R
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9951-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G-R
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9956-ND.
CABLE CAT.5E UNSHIELDED BLUE 1M - A-MCUP-80010/B
Order 'cable cat.5e unshielded blue 1m - A-MCUP-80010/B' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1210-ND.
CABLE CAT.5E UNSHIELDED YEL 1M - A-MCUP-80010/Y
Order 'cable cat.5e unshielded yel 1m - A-MCUP-80010/Y' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1211-ND.
CABLE CAT.5E UNSHIELDED GREEN 1M - A-MCUP-80010/G
Order 'cable cat.5e unshielded green 1m - A-MCUP-80010/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1212-ND.
CABLE CAT.5E UNSHIELDED GRAY 2M - A-MCUP-80020-R
Order 'cable cat.5e unshielded gray 2m - A-MCUP-80020-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9937-ND.
CABLE CAT.5E UNSHIELDED GRAY 3M - A-MCUP-80030-R
Order 'cable cat.5e unshielded gray 3m - A-MCUP-80030-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9938-ND.
CABLE CAT.5E UNSHIELDED GRAY 5M - A-MCUP-80050-R
Order 'cable cat.5e unshielded gray 5m - A-MCUP-80050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9939-ND.
CABLE CAT.5E UNSHIELDED GRAY 10M - A-MCUP-80100-R
Order 'cable cat.5e unshielded gray 10m - A-MCUP-80100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9940-ND.
CABLE CAT.5E SHIELDED GRAY 1M - A-MCSP-80010-R
Order 'cable cat.5e shielded gray 1m - A-MCSP-80010-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9961-ND.
Send this link via E-Mail
Help With This Screen