CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
| Digi-Key Part Number | AE9932-ND |
1 10 25 50 100 |
5.12000 4.49500 4.03000 3.64260 3.10000 |
Extended Price
5.12 44.95 100.75 182.13 310.00 |
| Manufacturer Part Number | AK672-2-R | |||
| Description | CABLE USB A-B MALE DBL SHIELD 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK672-2-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK672 2 R AK6722R AE9932 ND AE9932ND AE9932 |
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R (AE9932-ND)
Related parts:CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9932-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1379-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90064-ND.
PLATFORM CABLE USB - HW-USB-G
Order 'platform cable usb - HW-USB-G' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1459-ND.
HOLDER BATTERY FOR LITHIUM 2/3 A - 1029
Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1029K-ND.
FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0502F
Order 'flex cable - aff05g/af05/afe05t - A9BAG-0502F' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9BAG-0502F-ND.
CABLE DB9M-DB9F 3M - AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9871-ND.
MODEM CABLE DB9F TO DB9F - AK143-3-R
Order 'modem cable db9f to db9f - AK143-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9879-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1330-ND.
CONN CABLE CLAMP CPC SIZE 17 BLK - 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1332-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
CABLE PROGRAMMING USB - PL-USB-BLASTER-RB
Order 'cable programming usb - PL-USB-BLASTER-RB' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1245-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
Send this link via E-Mail
Help With This Screen