CABLE MINI USB 5PIN 3M 1.1 VERS - AK672M-3-R
| Digi-Key Part Number | AE9928-ND |
1 10 25 50 100 |
6.60000 5.80000 5.20000 4.70000 4.00000 |
Extended Price
6.60 58.00 130.00 235.00 400.00 |
| Manufacturer Part Number | AK672M-3-R | |||
| Description | CABLE MINI USB 5PIN 3M 1.1 VERS | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK672M-3-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to Mini B Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK672M 3 R AK672M3R AE9928 ND AE9928ND AE9928 |
CABLE MINI USB 5PIN 3M 1.1 VERS - AK672M-3-R (AE9928-ND)
Related parts :CABLE MINI USB 5PIN 3M 1.1 VERS - AK672M-3
Order 'cable mini usb 5pin 3m 1.1 vers - AK672M-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1286-ND.
CABLE MINI USB 5PIN 3M 2.0 VERS - AK672M/2-3
Order 'cable mini usb 5pin 3m 2.0 vers - AK672M/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1294-ND.
CABLE MINI USB 5PIN 3M 2.0 VERS - AK672M/2-3-R
Order 'cable mini usb 5pin 3m 2.0 vers - AK672M/2-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1451-ND.
CABLE MINI USB 5PIN 3M 1.1 VERS - AK672M-3-R
Order 'cable mini usb 5pin 3m 1.1 vers - AK672M-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9928-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1295-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE MINI USB 5PIN 1M 1.1 VERS - AK672M-1
Order 'cable mini usb 5pin 1m 1.1 vers - AK672M-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1284-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1292-ND.
CABLE MINI USB 5PIN 1M 1.1 VERS - AK672M-1-R
Order 'cable mini usb 5pin 1m 1.1 vers - AK672M-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1448-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1-R
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1450-ND.
CABLE MINI USB 4PIN 3M 1.1 VERS - AK670M-3
Order 'cable mini usb 4pin 3m 1.1 vers - AK670M-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1282-ND.
CABLE MINI USB 5PIN 2M 1.1 VERS - AK672M-2
Order 'cable mini usb 5pin 2m 1.1 vers - AK672M-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1285-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1290-ND.
Send this link via E-Mail
Help With This Screen