CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R - Cable Assemblies
| Digi-Key Part Number | AE9917-ND |
1 10 25 50 100 |
5.14000 4.52100 4.05360 3.66360 3.11800 |
Extended Price
5.14 45.21 101.34 183.18 311.80 |
| Manufacturer Part Number | AK243-2-R | |||
| Description | CABLE 3.5MM STEREO-2PHONO PLUGS | |||
| Quantity Available | 432 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK243-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) |
| Length | 6.56' (2.00m) |
| Color | Black |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK243 2 R AK2432R AE9917 ND AE9917ND AE9917 |
AK243-2-R Specification Sheet
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R (AE9917-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
Order 'cable 3.5mm stereo-2phono plugs - AK243-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9917-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
Order 'cable 3.5mm ster-2rca male 5m - AK243-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R
Order 'cable 3.5mm ster-2rca male 10m - AK243-10M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE RCA DBL PHONO PLUG/JACK - AK3030-2-R
Order 'cable rca dbl phono plug/jack - AK3030-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1410-ND.
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
Order 'cable 3.5mm ster-2rca female 2m - AK244-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1427-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1029-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R
Order 'power cable disc drive 3.5-5.25" - AK521-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1399-ND.
CABLE RCA PHONO PLUG/PLUG - AK302-2-R
Order 'cable rca phono plug/plug - AK302-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1401-ND.
ADAPT CABLE PATCH 2XRJ45 SHIELD - AT-AG-CX2
Order 'adapt cable patch 2xrj45 shield - AT-AG-CX2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-AG-CX2-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5-R
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10262-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2-R
Order 'cable connection ser/parall 2m - AK401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9863-ND.
CABLE USB V2.0 EXTENSION 1.8M - AK669/2-18-R
Order 'cable usb v2.0 extension 1.8m - AK669/2-18-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10335-ND.
CABLE USB V2.0 EXTENSION 3M - AK669/2-30-R
Order 'cable usb v2.0 extension 3m - AK669/2-30-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10336-ND.
Send this link via E-Mail
Help With This Screen
