CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 4.92' (1.50m) Assmann Electronics Inc AK243-015-R
| Digi-Key Part Number | AE9916-ND |
1 10 25 50 100 |
4.40000 3.86900 3.46840 3.13500 2.66800 |
Extended Price
4.40 38.69 86.71 156.75 266.80 |
| Manufacturer Part Number | AK243-015-R | |||
| Description | CABLE 3.5MM STER-2RCA MALE 1.5M | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK243-015-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) |
| Length | 4.92' (1.50m) |
| Color | Black |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK243 015 R AK243015R AE9916 ND AE9916ND AE9916 |
AK243-015-R Specification Sheet
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R (AE9916-ND)
Related parts Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 4.92' (1.50m) Assmann Electronics Inc AK243-015-RCABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
Order 'cable 3.5mm ster-2rca male 5m - AK243-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R
Order 'cable 3.5mm ster-2rca male 10m - AK243-10M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
Order 'cable 3.5mm ster-2rca female 2m - AK244-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1427-ND.
CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R
Order 'cable 2rca male-male 1.5m - AK-CHMM-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1404-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AK-CHMF-015-R
Order 'cable 2rca male-female 1.5m - AK-CHMF-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1408-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
Order 'cable 3.5mm stereo-2phono plugs - AK243-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9917-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1400-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500
Order 'cable audio rca hi qual 1.5m - AK-AV500' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1349-ND.
CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510
Order 'cable audio/video hi qual 1.5m - AK-AV510' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1359-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500-R
Order 'cable audio rca hi qual 1.5m - AK-AV500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1413-ND.
CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510-R
Order 'cable audio/video hi qual 1.5m - AK-AV510-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1417-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV502-R
Order 'cable audio rca hi qual 1.5m - AK-AV502-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1419-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
Order 'a-cable usb open ended male 2m - AK670-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.
Options for Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 4.92' (1.50m) Assmann Electronics Inc AK243-015-R
Send this link via E-Mail
Help With This Screen
