NULL MODEM CABLE DB9F TO DB9F - AK143-3-R
| Digi-Key Part Number | AE9879-ND |
1 10 25 50 100 |
8.34000 7.32800 6.57040 5.93840 5.05400 |
Extended Price
8.34 73.28 164.26 296.92 505.40 |
| Manufacturer Part Number | AK143-3-R | |||
| Description | NULL MODEM CABLE DB9F TO DB9F | |||
| Quantity Available | 366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK143-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 9 |
| Shielding | Shielded |
| Usage | Null Modem |
| Contact Finish | - |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK143 3 R AK1433R AE9879 ND AE9879ND AE9879 |
AK143-3-R Specification Sheet
NULL MODEM CABLE DB9F TO DB9F - AK143-3-R (AE9879-ND)
Related parts :NULL MODEM CABLE DB9F TO DB9F - AK143-3-R
Order 'null modem cable db9f to db9f - AK143-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9879-ND.
CABLE DB9M-DB9F 3M - AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9871-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0502F
Order 'flex cable - aff05g/af05/afe05t - A9BAG-0502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0502F-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 206966-1
Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
CONN CABLE CLAMP CPC SIZE 17 BLK - 206070-1
Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
HOLDER BATTERY FOR LITHIUM 2/3 A - 1029
Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1029K-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06
Order 'cord 18awg 3cond m/f gray 10'sjt - 233003-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q132-ND.
CABLE PROGRAMMING FOR XILINX DEV - HW-PC4
Order 'cable programming for xilinx dev - HW-PC4' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1276-ND.
CABLE PROGRAMMING USB - PL-USB-BLASTER-RB
Order 'cable programming usb - PL-USB-BLASTER-RB' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1245-ND.
Send this link via E-Mail
Help With This Screen
