KEYBOARD EXTENSION PS/2 2M - AK678-2-R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE9876-ND |
1 10 25 50 100 |
4.59000 4.03100 3.61400 3.26660 2.78000 |
Extended Price
4.59 40.31 90.35 163.33 278.00 |
| Manufacturer Part Number | AK678-2-R | |||
| Description | KEYBOARD EXTENSION PS/2 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK678-2-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | MiniDIN 6 pos Male to Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK678 2 R AK6782R AE9876 ND AE9876ND AE9876 |
KEYBOARD EXTENSION PS/2 2M - AK678-2-R (AE9876-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:KEYBOARD EXTENSION PS/2 2M - AK678-2
Order 'keyboard extension ps/2 2m - AK678-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1119-ND.
KEYBOARD EXTENSION PS/2 2M - AK678-2-R
Order 'keyboard extension ps/2 2m - AK678-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9876-ND.
KEYBOARD EXTENSION PS/2 2M - AK323/G-2
Order 'keyboard extension ps/2 2m - AK323/G-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1118-ND.
KEYBOARD EXTENSION PS/2 2M - AK323G-2-R
Order 'keyboard extension ps/2 2m - AK323G-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9875-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2-R
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10177-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1025-ND.
KEYBOARD EXT PS/2 STRAIGHT 5M - AK528/G
Order 'keyboard ext ps/2 straight 5m - AK528/G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK528/G-ND.
CABLE APPLE KEYBOARD 2M - AK608-2
Order 'cable apple keyboard 2m - AK608-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK608-2-ND.
CABLE APPLE KEYBOARD EXTEN 2M - AK609-2
Order 'cable apple keyboard exten 2m - AK609-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK609-2-ND.
KEYBOARD CABLE PS/2 STRAIGHT 5M - AK679-5
Order 'keyboard cable ps/2 straight 5m - AK679-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK679-5-ND.
MINI-KEYBOARD PARALLAX PS/2 - 32351
Order 'mini-keyboard parallax ps/2 - 32351' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 32351-ND.
CABLE CENTRONICS F-F 2M - AK155-2
Order 'cable centronics f-f 2m - AK155-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1000-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2
Order 'cable centronics male-male 2m - AK138-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1002-ND.
CABLE CENTRONICS M-F 2M - AK140-2
Order 'cable centronics m-f 2m - AK140-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1004-ND.
CABLE DB25M-DB25M 2M - AK137-2
Order 'cable db25m-db25m 2m - AK137-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1010-ND.
Send this link via E-Mail
Help With This Screen