D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK152-2-R
CABLE DB9F-DB9F 2M - AK152-2-R - Cable Assemblies
| Digi-Key Part Number | AE9872-ND |
1 10 25 50 100 |
7.65000 6.72500 6.02960 5.44960 4.63800 |
Extended Price
7.65 67.25 150.74 272.48 463.80 |
| Manufacturer Part Number | AK152-2-R | |||
| Description | CABLE DB9F-DB9F 2M | |||
| Quantity Available | 1881 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK152-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Beige, Individual (Round) |
| Length | 6.56' (2.00m) |
| Number of Positions | 9 |
| Shielding | Shielded |
| Usage | Extension, Serial |
| Contact Finish | - |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK152 2 R AK1522R AE9872 ND AE9872ND AE9872 |
AK152-2-R Specification Sheet
CABLE DB9F-DB9F 2M - AK152-2-R (AE9872-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK152-2-RD-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK152-2-R
Order 'cable db9f-db9f 2m - AK152-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9872-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
MiniDIN 06 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK323-2-R
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10177-ND.
Socket (2) to Plug Rectangular Cable Assembly 7.87" (200mm) - Assmann Electronics Inc AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
Socket (2) to Plug Rectangular Cable Assembly 7.87" (200mm) - Assmann Electronics Inc AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9885-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK669M-2-R
Order 'cable mini-usb extension m-f 2m - AK669M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10312-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK135-2
Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK137-2-R
Order 'cable db25m-db25m 2m - AK137-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1378-ND.
Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK108-2-R
Order 'cable printer parallel 2m - AK108-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9858-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK135-2-R
Order 'cable db25m-db25f 2m - AK135-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9865-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK133-2-R
Order 'cable db25f-db25f 2m - AK133-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9867-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK129-2-R
Order 'cable db9m-db9m 2m - AK129-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9869-ND.
MiniDIN 06 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK323G-2-R
Order 'keyboard extension ps/2 2m - AK323G-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9875-ND.
MiniDIN 06 pos Male to Male Circular Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK678-2-R
Order 'keyboard extension ps/2 2m - AK678-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9876-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Flange, Polarizing Key Assmann Electronics Inc (VA) H1WXH-1036G
Order 'idc cable - hpl10h/ae10g/x - H1WXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-1036G-ND.
Options for D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK152-2-R
Send this link via E-Mail
Help With This Screen
