CONN CARDEDGE 50POS .050" SMD - GCB25DHFN - Connectors
| Digi-Key Part Number | GCB25DHFN-ND |
10 |
7.53000 |
Extended Price
75.30 |
| Manufacturer Part Number | GCB25DHFN | |||
| Description | CONN CARDEDGE 50POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB25DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB25DHFN GCB25DHFN |
GCB25DHFN Specification Sheet
CONN CARDEDGE 50POS .050" SMD - GCB25DHFN (GCB25DHFN-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 50POS .050" SMD - GCB25DHFN
Order 'conn cardedge 50pos .050" smd - GCB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFN-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFD
Order 'conn cardedge 50pos .050" smd - GBB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFD-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFN
Order 'conn cardedge 50pos .050" smd - GBB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFN-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFR
Order 'conn cardedge 50pos .050" smd - GBB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFR-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFT
Order 'conn cardedge 50pos .050" smd - GBB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFT-ND.
CONN CARDEDGE 50POS .050" SMD - GCB25DHFD
Order 'conn cardedge 50pos .050" smd - GCB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFD-ND.
CONN CARDEDGE 50POS .050" SMD - GCB25DHFR
Order 'conn cardedge 50pos .050" smd - GCB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFR-ND.
CONN CARDEDGE 50POS .050" SMD - GCB25DHFT
Order 'conn cardedge 50pos .050" smd - GCB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFT-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFD
Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFN
Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFR
Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
CONN EDGECARD 50POS .050 SMD - ABB25DHFT
Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
CONN EDGECARD 50POS .050 SMD - ACB25DHFD
Order 'conn edgecard 50pos .050 smd - ACB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFD-ND.
CONN EDGECARD 50POS .050 SMD - ACB25DHFN
Order 'conn edgecard 50pos .050 smd - ACB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFN-ND.
CONN EDGECARD 50POS .050 SMD - ACB25DHFR
Order 'conn edgecard 50pos .050 smd - ACB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFR-ND.
Send this link via E-Mail
Help With This Screen
