CABLE DB9M-DB9M 3M - AK174-3-R - Cable Assemblies
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK174-3-R
| Digi-Key Part Number | AE9870-ND |
1 10 25 50 100 |
8.14000 7.15400 6.41440 5.79740 4.93400 |
Extended Price
8.14 71.54 160.36 289.87 493.40 |
| Manufacturer Part Number | AK174-3-R | |||
| Description | CABLE DB9M-DB9M 3M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK174-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 9 |
| Shielding | Shielded |
| Usage | Extension, Serial |
| Contact Finish | - |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK174 3 R AK1743R AE9870 ND AE9870ND AE9870 |
AK174-3-R Specification Sheet
CABLE DB9M-DB9M 3M - AK174-3-R (AE9870-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK174-3-RCABLE DB9M-DB9M 3M - AK174-3-R
Order 'cable db9m-db9m 3m - AK174-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9870-ND.
CABLE DB25F-DB25F 3M - AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1368-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE DB25M-DB25M 3M - AK162-3-R
Order 'cable db25m-db25m 3m - AK162-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9864-ND.
CABLE DB25M-DB25F 3M - AK166-3-R
Order 'cable db25m-db25f 3m - AK166-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9866-ND.
CABLE DB25F-DB25F 3M - AK170-3-R
Order 'cable db25f-db25f 3m - AK170-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9868-ND.
CABLE DB9F-DB9F 3M - AK182-3-R
Order 'cable db9f-db9f 3m - AK182-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9873-ND.
IDC CABLE - HPL10H/AE10G/X - H1WXH-1036G
Order 'idc cable - hpl10h/ae10g/x - H1WXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-1036G-ND.
IDC CABLE - HPL10H/AE10M/X - H1WXH-1036M
Order 'idc cable - hpl10h/ae10m/x - H1WXH-1036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-1036M-ND.
IDC CABLE - HPL14H/AE14G/X - H1WXH-1436G
Order 'idc cable - hpl14h/ae14g/x - H1WXH-1436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-1436G-ND.
IDC CABLE - HPL14H/AE14M/X - H1WXH-1436M
Order 'idc cable - hpl14h/ae14m/x - H1WXH-1436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-1436M-ND.
Options for D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK174-3-R
Send this link via E-Mail
Help With This Screen
