CABLE DB25F-DB25F 2M - AK133-2-R - Cable Assemblies
| Digi-Key Part Number | AE9867-ND |
1 10 25 50 100 |
9.64000 8.47100 7.59480 6.86440 5.84200 |
Extended Price
9.64 84.71 189.87 343.22 584.20 |
| Manufacturer Part Number | AK133-2-R | |||
| Description | CABLE DB25F-DB25F 2M | |||
| Quantity Available | 411 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK133-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Color | Beige, Individual (Round) |
| Length | 6.56' (2.00m) |
| Number of Positions | 25 |
| Shielding | Shielded |
| Usage | Extension, Serial |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK133 2 R AK1332R AE9867 ND AE9867ND AE9867 |
AK133-2-R Specification Sheet
CABLE DB25F-DB25F 2M - AK133-2-R (AE9867-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE DB25F-DB25F 2M - AK133-2-R
Order 'cable db25f-db25f 2m - AK133-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9867-ND.
CABLE DB25M-DB25F 2M - AK135-2
Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.
CABLE DB25M-DB25F 2M - AK135-2-R
Order 'cable db25m-db25f 2m - AK135-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9865-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2-R
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10177-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9885-ND.
CABLE MINI-USB EXTENSION M-F 2M - AK669M-2-R
Order 'cable mini-usb extension m-f 2m - AK669M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10312-ND.
CABLE DB25M-DB25M 2M - AK137-2-R
Order 'cable db25m-db25m 2m - AK137-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1378-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
CABLE PRINTER PARALLEL 2M - AK108-2-R
Order 'cable printer parallel 2m - AK108-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9858-ND.
CABLE DB9M-DB9M 2M - AK129-2-R
Order 'cable db9m-db9m 2m - AK129-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9869-ND.
CABLE DB9F-DB9F 2M - AK152-2-R
Order 'cable db9f-db9f 2m - AK152-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9872-ND.
KEYBOARD EXTENSION PS/2 2M - AK323G-2-R
Order 'keyboard extension ps/2 2m - AK323G-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9875-ND.
KEYBOARD EXTENSION PS/2 2M - AK678-2-R
Order 'keyboard extension ps/2 2m - AK678-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9876-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1029-ND.
Send this link via E-Mail
Help With This Screen
