D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK166-3-R
CABLE DB25M-DB25F 3M - AK166-3-R - Cable Assemblies
| Digi-Key Part Number | AE9866-ND |
1 10 25 50 100 |
11.03000 9.69500 8.69200 7.85600 6.68600 |
Extended Price
11.03 96.95 217.30 392.80 668.60 |
| Manufacturer Part Number | AK166-3-R | |||
| Description | CABLE DB25M-DB25F 3M | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK166-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 25 |
| Shielding | Shielded |
| Usage | Extension, Serial |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK166 3 R AK1663R AE9866 ND AE9866ND AE9866 |
AK166-3-R Specification Sheet
CABLE DB25M-DB25F 3M - AK166-3-R (AE9866-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK166-3-RD-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK166-3-R
Order 'cable db25m-db25f 3m - AK166-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9866-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK170-3-R
Order 'cable db25f-db25f 3m - AK170-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9868-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1368-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK174-3-R
Order 'cable db9m-db9m 3m - AK174-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9870-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9871-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK182-3-R
Order 'cable db9f-db9f 3m - AK182-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9873-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK135-2
Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK135-2-R
Order 'cable db25m-db25f 2m - AK135-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9865-ND.
Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK102-3-R
Order 'cable db25m-36m centronics 3m - AK102-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1367-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK162-3-R
Order 'cable db25m-db25m 3m - AK162-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9864-ND.
Options for D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK166-3-R
Send this link via E-Mail
Help With This Screen
