Keywords:





CABLE DB25M-DB25M 3M - AK162-3-R

Digi-Key Part Number AE9864-ND
Price Break
1
10
25
50
100
Unit Price
13.39000
11.76500
10.54840
9.53400
8.11400
Extended Price
13.39
117.65
263.71
476.70
811.40
Manufacturer Part NumberAK162-3-R
DescriptionCABLE DB25M-DB25M 3M
Quantity Available 4467
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK162-3-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorPlug, Male Pins
2nd ConnectorPlug, Male Pins
ColorBeige, Individual (Round)
Length9.84' (3.00m)
Number of Positions 25
ShieldingShielded
UsageExtension, Serial
Contact Finish-
TypeDB25
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK162 3 R
AK1623R
AE9864 ND
AE9864ND
AE9864

AK162-3-R Specification Sheet

Image of CABLE DB25M-DB25M 3M - AK162-3-R

CABLE DB25M-DB25M 3M - AK162-3-R (AE9864-ND)

Related parts :
CABLE DB25M-DB25M 3M - AK162-3-R
 Order 'cable db25m-db25m 3m - AK162-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9864-ND.
CABLE DB25F-DB25F 3M - AK170-3
 Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
 Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
 Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1368-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
 Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
 Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
 Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE DB25F-DB25F 3M - AK170-3-R
 Order 'cable db25f-db25f 3m - AK170-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9868-ND.
CABLE DB9M-DB9M 3M - AK174-3-R
 Order 'cable db9m-db9m 3m - AK174-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9870-ND.
CABLE DB9M-DB9F 3M - AK178-3-R
 Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9871-ND.
CABLE DB9F-DB9F 3M - AK182-3-R
 Order 'cable db9f-db9f 3m - AK182-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9873-ND.
CABLE DB25M-36M CENTRONICS 3M - AK102-3-R
 Order 'cable db25m-36m centronics 3m - AK102-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1367-ND.
CABLE DB25M-DB25F 3M - AK166-3-R
 Order 'cable db25m-db25f 3m - AK166-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9866-ND.
CABLE CENTRONICS MALE-MALE 3M - AK426-3
 Order 'cable centronics male-male 3m - AK426-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1003-ND.
CABLE DB25M-DB25F 2M - AK135-2
 Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.

Send this link via E-Mail
Help With This Screen

CABLE DB25M-DB25M 3M - AK162-3-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE DB25M-DB25M 2M - AK137-2-R Next: CABLE DB25M/M STRAIGHT THRU 10' - P702-010
CABLE DB25M-DB25M 3M - AK162-3-R