D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK401-2-R
CABLE CONNECTION SER/PARALL 2M - AK401-2-R - Cable Assemblies
| Digi-Key Part Number | AE9863-ND |
1 10 25 50 100 |
7.60000 6.67900 5.98800 5.41200 4.60600 |
Extended Price
7.60 66.79 149.70 270.60 460.60 |
| Manufacturer Part Number | AK401-2-R | |||
| Description | CABLE CONNECTION SER/PARALL 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK401-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Beige, Individual (Round) |
| Length | 6.56' (2.00m) |
| Number of Positions | 25 |
| Shielding | Shielded |
| Usage | Extension, Serial |
| Contact Finish | - |
| Type | DB25 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK401 2 R AK4012R AE9863 ND AE9863ND AE9863 |
AK401-2-R Specification Sheet
CABLE CONNECTION SER/PARALL 2M - AK401-2-R (AE9863-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK401-2-RD-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK401-2-R
Order 'cable connection ser/parall 2m - AK401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9863-ND.
D-shaped, Centronic Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK138-2
Order 'cable centronics male-male 2m - AK138-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1002-ND.
D-shaped, Centronic Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK140-2
Order 'cable centronics m-f 2m - AK140-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1004-ND.
D-shaped, Centronic Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK138-2-R
Order 'cable centronics male-male 2m - AK138-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1362-ND.
D-shaped, Centronic Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK140-2-R
Order 'cable centronics m-f 2m - AK140-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1364-ND.
MiniDIN 06 pos Female to Male Circular Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK323-2-R
Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10177-ND.
Socket (2) to Plug Rectangular Cable Assembly 7.87" (200mm) - Assmann Electronics Inc AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1029-ND.
Socket (2) to Plug Rectangular Cable Assembly 7.87" (200mm) - Assmann Electronics Inc AK521-.2-R
Order 'power cable disc drive 3.5-5.25" - AK521-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1399-ND.
Barrel - Audio Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK-CHMF-2-R
Order 'cable 2rca male-female 2m - AK-CHMF-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1409-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK669M-2-R
Order 'cable mini-usb extension m-f 2m - AK669M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10312-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK135-2
Order 'cable db25m-db25f 2m - AK135-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1012-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK532-2-R
Order 'cable h/d db15m-h/d db15m 2m - AK532-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10183-ND.
Usb Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK670M-2
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1281-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK137-2-R
Order 'cable db25m-db25m 2m - AK137-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1378-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
Options for D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK401-2-R
Send this link via E-Mail
Help With This Screen
