Keywords:





CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R - Cable Assemblies

Digi-Key Part Number AE9861-ND
Price Break
1
10
25
50
100
Unit Price
17.17000
15.08600
13.52520
12.22480
10.40400
Extended Price
17.17
150.86
338.13
611.24
1040.40
Manufacturer Part NumberAK733-1.8-R
DescriptionCABLE CONNECTION IEEE1284 1.8M
Quantity Available 623
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK733-1.8-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorFemale Socket Receptacle
2nd ConnectorMale Pin Plug
ColorBeige, Individual (Round)
Length5.9' (1.80m)
Number of Positions 25
ShieldingShielded
UsageIEEE 1284 Bidirectional
Contact Finish-
TypeDB25
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK733 1 8 R
AK73318R
AE9861 ND
AE9861ND
AE9861

AK733-1.8-R Specification Sheet

Image of CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R

CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R (AE9861-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R
 Order 'cable connection ieee1284 1.8m - AK733-1.8-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9861-ND.
CABLE PRINTER IEEE1284 1.8M - AK711-1.8
 Order 'cable printer ieee1284 1.8m - AK711-1.8' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1105-ND.
CABLE EXTENSION IEEE1284 1.8M - AK736-1.8-R
 Order 'cable extension ieee1284 1.8m - AK736-1.8-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9862-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
 Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5
 Order 'cable connection ieee1284 5m - AK735-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
 Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5-R
 Order 'cable connection ieee1284 5m - AK735-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1375-ND.
CABLE USB V1.1 EXTENSION 1.8M - AK669-18-R
 Order 'cable usb v1.1 extension 1.8m - AK669-18-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9934-ND.
CABLE DB25M-36M CENTRONICS 1.8M - AK101-1.8-R
 Order 'cable db25m-36m centronics 1.8m - AK101-1.8-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1366-ND.
CABLE VGA MONITOR EXTENSION 1.8M - AK3220-1.8-R
 Order 'cable vga monitor extension 1.8m - AK3220-1.8-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9874-ND.
CABLE PRINTER IEEE1284 5M - AK713-5-R
 Order 'cable printer ieee1284 5m - AK713-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1373-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
 Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5-R
 Order 'cable extension ieee1284 5m - AK738-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1377-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2-R
 Order 'cable connection ser/parall 2m - AK401-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9863-ND.
CABLE USB V2.0 EXTENSION 1.8M - AK669/2-18-R
 Order 'cable usb v2.0 extension 1.8m - AK669/2-18-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10335-ND.

Send this link via E-Mail
Help With This Screen

CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE CONN ASSY 3 PC PT - 2-175677-7 Next: CABLE CONNECTION IEEE1284 3M - AK734-3
CABLE CONNECTION IEEE1284 1.8M - AK733-1.8-R