Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB20DHRN
CONN CARD EXTEND 40POS .050" SLD - GCB20DHRN
| Digi-Key Part Number | GCB20DHRN-ND |
10 |
6.39000 |
Extended Price
63.90 |
| Manufacturer Part Number | GCB20DHRN | |||
| Description | CONN CARD EXTEND 40POS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB20DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB20DHRN GCB20DHRN |
GCB20DHRN Specification Sheet
CONN CARD EXTEND 40POS .050" SLD - GCB20DHRN (GCB20DHRN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB20DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB20DHRN
Order 'conn card extend 40pos .050" sld - GCB20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE20DHRD
Order 'conn card extend 40pos 1mm sld - ABE20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE20DHRN
Order 'conn card extend 40pos 1mm sld - ABE20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE20DHRR
Order 'conn card extend 40pos 1mm sld - ABE20DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE20DHRT
Order 'conn card extend 40pos 1mm sld - ABE20DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE20DHRD
Order 'conn card extend 40pos 1mm sld - ACE20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE20DHRN
Order 'conn card extend 40pos 1mm sld - ACE20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE20DHRR
Order 'conn card extend 40pos 1mm sld - ACE20DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE20DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE20DHRT
Order 'conn card extend 40pos 1mm sld - ACE20DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE20DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE25DHRD
Order 'conn card extend 50pos 1mm sld - ACE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE25DHRT
Order 'conn card extend 50pos 1mm sld - ACE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB20DHRD
Order 'conn card extend 40pos .050" sld - GBB20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB20DHRN
Order 'conn card extend 40pos .050" sld - GBB20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHRN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB20DHRN
Send this link via E-Mail
Help With This Screen
