CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
| Digi-Key Part Number | AE1493-ND |
1 10 25 50 100 |
3.95000 2.82000 2.67920 2.46760 2.34060 |
Extended Price
3.95 28.20 66.98 123.38 234.06 |
| Manufacturer Part Number | AK672/2-2-R | |||
| Description | CABLE USB A-B MALE 2M 2.0 VERS | |||
| Quantity Available | 945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK672/2-2-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK672 2 2 R AK67222R AE1493 ND AE1493ND AE1493 |
AK672/2-2-R Specification Sheet
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R (AE1493-ND)
Related parts :CABLE USB A-B MALE 2M 2.0 VERS - AK672/2
Order 'cable usb a-b male 2m 2.0 vers - AK672/2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1301-ND.
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
Order 'cable usb a-b male 2m 2.0 vers - AK672/2-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1493-ND.
CABLE USB A-A MALE 2M 2.0 VERS - AK670/2-2
Order 'cable usb a-a male 2m 2.0 vers - AK670/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1297-ND.
CABLE USB B-B MALE 2M 2.0 VERS - AK673/2-2
Order 'cable usb b-b male 2m 2.0 vers - AK673/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1305-ND.
CABLE USB B-B MALE 2M 2.0 VERS - AK673/2-2-R
Order 'cable usb b-b male 2m 2.0 vers - AK673/2-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1459-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
Order 'a-cable usb open ended male 2m - AK670-OE-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9855-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2
Order 'cable usb a-b male dbl shield 2m - AK672-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1144-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1300-ND.
CABLE USB A-B MALE 3M 2.0 VERS - AK672/2-3
Order 'cable usb a-b male 3m 2.0 vers - AK672/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1302-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1307-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
Send this link via E-Mail
Help With This Screen