CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R - Cable Assemblies
| Digi-Key Part Number | AE1489-ND |
1 10 25 50 100 |
17.47000 15.35000 13.76200 12.43860 10.58600 |
Extended Price
17.47 153.50 344.05 621.93 1058.60 |
| Manufacturer Part Number | AK-Y2301-R | |||
| Description | CABLE SCSI-3 INTERNAL FLAT 68CON | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-Y2301-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 1.47' (450mm) |
| Number of Positions | 68 |
| Shielding | Unshielded |
| Usage | SCSI III |
| Contact Finish | Gold |
| Type | HPDB68 |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK Y2301 R AKY2301R AE1489 ND AE1489ND AE1489 |
AK-Y2301-R Specification Sheet
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R (AE1489-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1302-R-ND.
ADAPT SCSI 3 PASS-THROU TERM ACT - AB774MF
Order 'adapt scsi 3 pass-throu term act - AB774MF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB774MF-ND.
ADAPTER LVD SCSI INTERNAL TERM - ABLVD-3
Order 'adapter lvd scsi internal term - ABLVD-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ABLVD-3-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.
Send this link via E-Mail
Help With This Screen
