CABLE USB A-B IMAC GREEN 2M - AK672ML-R
| Digi-Key Part Number | AE1465-ND |
1 10 25 50 100 |
7.49000 6.58300 5.90200 5.33460 4.54000 |
Extended Price
7.49 65.83 147.55 266.73 454.00 |
| Manufacturer Part Number | AK672ML-R | |||
| Description | CABLE USB A-B IMAC GREEN 2M | |||
| Quantity Available | 623 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK672ML-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to B Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Green |
| Feature(s) | Shielded |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK672ML R AK672MLR AE1465 ND AE1465ND AE1465 |
AK672ML-R Specification Sheet
CABLE USB A-B IMAC GREEN 2M - AK672ML-R (AE1465-ND)
Related parts:CABLE USB A-B IMAC GREEN 2M - AK672ML
Order 'cable usb a-b imac green 2m - AK672ML' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1148-ND.
CABLE USB A-B IMAC GREEN 2M - AK672ML-R
Order 'cable usb a-b imac green 2m - AK672ML-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1465-ND.
CABLE USB A-B IMAC BLUE 2M - AK672MB
Order 'cable usb a-b imac blue 2m - AK672MB' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1146-ND.
CABLE USB A-B IMAC PURPLE 2M - AK672MG
Order 'cable usb a-b imac purple 2m - AK672MG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1147-ND.
CABLE USB A-B IMAC RED 2M - AK672MS
Order 'cable usb a-b imac red 2m - AK672MS' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1149-ND.
CABLE USB A-B IMAC ORANGE 2M - AK672MT
Order 'cable usb a-b imac orange 2m - AK672MT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1150-ND.
CABLE USB A-B IMAC BLUE 2M - AK672MB-R
Order 'cable usb a-b imac blue 2m - AK672MB-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1361-ND.
CABLE USB A-B IMAC PURPLE 2M - AK672MG-R
Order 'cable usb a-b imac purple 2m - AK672MG-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1464-ND.
CABLE USB A-B IMAC RED 2M - AK672MS-R
Order 'cable usb a-b imac red 2m - AK672MS-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1466-ND.
CABLE USB A-B IMAC ORANGE 2M - AK672MT-R
Order 'cable usb a-b imac orange 2m - AK672MT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1467-ND.
CABLE USB 2.0 A-MINI B 2M - 88732-8900
Order 'cable usb 2.0 a-mini b 2m - 88732-8900' online from Digi-Key. Manufactured by Molex - ETC. Digi-Key part number WM17132-ND.
CABLE USB A RCPT BKHEAD-PLUG 2M - 84729-0006
Order 'cable usb a rcpt bkhead-plug 2m - 84729-0006' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17497-ND.
CABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R
Order 'cable cat6 dbl-shielded green 2m - A-MCSSP60020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10196-ND.
CABLE CAT6 UNSHIELDED GREEN 2M - A-MCU60020/G-R
Order 'cable cat6 unshielded green 2m - A-MCU60020/G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10226-ND.
CABLE USB EXTENSION A-A MALE - AU-Y1001
Order 'cable usb extension a-a male - AU-Y1001' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1081-ND.
Send this link via E-Mail
Help With This Screen