Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB17DHAR
CONN EDGECARD 34POS R/A .050 SLD - GCB17DHAR
| Digi-Key Part Number | GCB17DHAR-ND |
10 |
19.12500 |
Extended Price
191.25 |
| Manufacturer Part Number | GCB17DHAR | |||
| Description | CONN EDGECARD 34POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB17DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB17DHAR GCB17DHAR |
GCB17DHAR Specification Sheet
CONN EDGECARD 34POS R/A .050 SLD - GCB17DHAR (GCB17DHAR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB17DHARGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB17DHAR
Order 'conn edgecard 34pos r/a .050 sld - GCB17DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB17DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHAD
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB17DHAN
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB17DHAR
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHAS
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHAT
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHBD
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB17DHBN
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB17DHBR
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHBS
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHBT
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHAN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHAR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB17DHAR
Send this link via E-Mail
Help With This Screen
