Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB17DHAN
CONN EDGECARD 34POS R/A .050 SLD - GCB17DHAN - Connectors
| Digi-Key Part Number | GCB17DHAN-ND |
10 |
19.12500 |
Extended Price
191.25 |
| Manufacturer Part Number | GCB17DHAN | |||
| Description | CONN EDGECARD 34POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB17DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB17DHAN GCB17DHAN |
GCB17DHAN Specification Sheet
CONN EDGECARD 34POS R/A .050 SLD - GCB17DHAN (GCB17DHAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB17DHANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB17DHAN
Order 'conn edgecard 34pos r/a .050 sld - GCB17DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB17DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHAD
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB17DHAN
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB17DHAR
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHAS
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHAT
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHBD
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB17DHBN
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB17DHBR
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHBS
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB17DHBT
Order 'conn edgecard 34pos r/a .050 sld - ABB17DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB17DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAD
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHAN
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHAR
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHAS
Order 'conn edgecard 50pos r/a .050 sld - ABB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB17DHAN
Send this link via E-Mail
Help With This Screen
