CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R - Cable Assemblies
| Digi-Key Part Number | AE1461-ND |
1 10 25 50 100 |
10.25000 9.00700 8.07560 7.29920 6.21200 |
Extended Price
10.25 90.07 201.89 364.96 621.20 |
| Manufacturer Part Number | AK672-5-R | |||
| Description | CABLE USB A-B MALE DBL SHIELD 5M | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK672-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.40' (5m) |
| Configuration | A Male to B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK672 5 R AK6725R AE1461 ND AE1461ND AE1461 |
AK672-5-R Specification Sheet
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R (AE1461-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R
Order 'cable usb a-b male dbl shield 5m - AK672-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1461-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB B-B MALE DBL SHIELD 5M - AK673-5-R
Order 'cable usb b-b male dbl shield 5m - AK673-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-5-R-ND.
CABLE USB A-B MALE DBL SHIELD 1M - AK672-1-R
Order 'cable usb a-b male dbl shield 1m - AK672-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10359-ND.
CABLE USB A-B MALE DBL SHIELD 3M - AK672-3-R
Order 'cable usb a-b male dbl shield 3m - AK672-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10360-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
CABLE USB A-A MALE DBL SHIELD 3M - AK670-3-R
Order 'cable usb a-a male dbl shield 3m - AK670-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10358-ND.
CABLE USB B-B MALE DBL SHIELD 2M - AK673-2-R
Order 'cable usb b-b male dbl shield 2m - AK673-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1457-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1462-ND.
CABLE USB A-B MALE 3M 2.0 VERS - AK672/2-3-R
Order 'cable usb a-b male 3m 2.0 vers - AK672/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1463-ND.
CABLE USB A-B MALE 2M 2.0 VERS - AK672/2-2-R
Order 'cable usb a-b male 2m 2.0 vers - AK672/2-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1493-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
Order 'a-cable usb open ended male 2m - AK670-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.
Send this link via E-Mail
Help With This Screen
