Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB15DHBS
CONN EDGECARD 30POS R/A .050 SLD - GCB15DHBS - Connectors
| Digi-Key Part Number | GCB15DHBS-ND |
10 |
16.87500 |
Extended Price
168.75 |
| Manufacturer Part Number | GCB15DHBS | |||
| Description | CONN EDGECARD 30POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB15DHBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB15DHBS GCB15DHBS |
GCB15DHBS Specification Sheet
CONN EDGECARD 30POS R/A .050 SLD - GCB15DHBS (GCB15DHBS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB15DHBSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB15DHBS
Order 'conn edgecard 30pos r/a .050 sld - GCB15DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB15DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHAD
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB15DHAN
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB15DHAR
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHAS
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHAT
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHBD
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB15DHBN
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB15DHBR
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHBS
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB15DHBT
Order 'conn edgecard 30pos r/a .050 sld - ABB15DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB15DHAD
Order 'conn edgecard 30pos r/a .050 sld - GBB15DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB15DHAN
Order 'conn edgecard 30pos r/a .050 sld - GBB15DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB15DHAR
Order 'conn edgecard 30pos r/a .050 sld - GBB15DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB15DHAS
Order 'conn edgecard 30pos r/a .050 sld - GBB15DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB15DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB15DHBS
Send this link via E-Mail
Help With This Screen
