Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB13DHND
CONN EDGECARD 26POS .050 DIP SLD - GCB13DHND
| Digi-Key Part Number | GCB13DHND-ND |
10 |
5.97000 |
Extended Price
59.70 |
| Manufacturer Part Number | GCB13DHND | |||
| Description | CONN EDGECARD 26POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB13DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB13DHND GCB13DHND |
GCB13DHND Specification Sheet
CONN EDGECARD 26POS .050 DIP SLD - GCB13DHND (GCB13DHND-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB13DHNDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB13DHND
Order 'conn edgecard 26pos .050 dip sld - GCB13DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB13DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHHD
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB13DHHN
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB13DHHR
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHHT
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHLD
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB13DHLN
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB13DHLR
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHLT
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHND
Order 'conn edgecard 26pos .050 dip sld - ABB13DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB13DHNN
Order 'conn edgecard 26pos .050 dip sld - ABB13DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB13DHNR
Order 'conn edgecard 26pos .050 dip sld - ABB13DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHNT
Order 'conn edgecard 26pos .050 dip sld - ABB13DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHHD
Order 'conn edgecard 26pos .050 dip sld - ACB13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHHN
Order 'conn edgecard 26pos .050 dip sld - ACB13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB13DHND
Send this link via E-Mail
Help With This Screen
