CONN EDGECARD 26POS .050 DIP SLD - GCB13DHLT - Connectors
| Digi-Key Part Number | GCB13DHLT-ND |
10 |
6.49500 |
Extended Price
64.95 |
| Manufacturer Part Number | GCB13DHLT | |||
| Description | CONN EDGECARD 26POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB13DHLT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB13DHLT GCB13DHLT |
GCB13DHLT Specification Sheet
CONN EDGECARD 26POS .050 DIP SLD - GCB13DHLT (GCB13DHLT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 26POS .050 DIP SLD - GCB13DHLT
Order 'conn edgecard 26pos .050 dip sld - GCB13DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB13DHLT-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHHD
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHD-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHHN
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHN-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHHR
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHR-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHHT
Order 'conn edgecard 26pos .050 dip sld - ABB13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHHT-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHLD
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLD-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHLN
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLN-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHLR
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLR-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHLT
Order 'conn edgecard 26pos .050 dip sld - ABB13DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHLT-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHND
Order 'conn edgecard 26pos .050 dip sld - ABB13DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHND-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHNN
Order 'conn edgecard 26pos .050 dip sld - ABB13DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHNN-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHNR
Order 'conn edgecard 26pos .050 dip sld - ABB13DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHNR-ND.
CONN EDGECARD 26POS .050 DIP SLD - ABB13DHNT
Order 'conn edgecard 26pos .050 dip sld - ABB13DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHNT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Send this link via E-Mail
Help With This Screen
