CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1454-ND |
1 10 25 50 100 |
4.72000 4.14700 3.71800 3.36060 2.86000 |
Extended Price
4.72 41.47 92.95 168.03 286.00 |
| Manufacturer Part Number | AK670/2-1-R | |||
| Description | CABLE USB A-A MALE 1M 2.0 VERS | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK670/2-1-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB A Male to Male |
| Overall Length | 1.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Braided Shield |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK670 2 1 R AK67021R AE1454 ND AE1454ND AE1454 |
AK670/2-1-R Specification Sheet
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R (AE1454-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1296-ND.
CABLE USB A-A MALE 1M 2.0 VERS - AK670/2-1-R
Order 'cable usb a-a male 1m 2.0 vers - AK670/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1454-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1300-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1304-ND.
CABLE USB B-B MALE 1M 2.0 VERS - AK673/2-1-R
Order 'cable usb b-b male 1m 2.0 vers - AK673/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1458-ND.
CABLE USB A-B MALE 1M 2.0 VERS - AK672/2-1-R
Order 'cable usb a-b male 1m 2.0 vers - AK672/2-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1462-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB A-A MALE 2M 2.0 VERS - AK670/2-2
Order 'cable usb a-a male 2m 2.0 vers - AK670/2-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1297-ND.
CABLE USB A-A MALE 3M 2.0 VERS - AK670/2-3
Order 'cable usb a-a male 3m 2.0 vers - AK670/2-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1298-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1307-ND.
CABLE USB A-A MALE 3M 2.0 VERS - AK670/2-3-R
Order 'cable usb a-a male 3m 2.0 vers - AK670/2-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1455-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
Send this link via E-Mail
Help With This Screen