CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
| Digi-Key Part Number | AE1452-ND |
1 10 25 50 100 |
8.70000 7.64200 6.85120 6.19220 5.27000 |
Extended Price
8.70 76.42 171.28 309.61 527.00 |
| Manufacturer Part Number | AK672M/2-5-R | |||
| Description | CABLE MINI USB 5PIN 5M 2.0 VERS | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK672M/2-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 16.40' (5m) |
| Configuration | A Male to Mini B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK672M 2 5 R AK672M25R AE1452 ND AE1452ND AE1452 |
AK672M/2-5-R Specification Sheet
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R (AE1452-ND)
Related parts :CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1-R
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1450-ND.
CABLE MINI USB 5PIN 3M 2.0 VERS - AK672M/2-3-R
Order 'cable mini usb 5pin 3m 2.0 vers - AK672M/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1451-ND.
CABLE MINI USB 5PIN 2M 2.0 VERS - AK672M/2-2-R
Order 'cable mini usb 5pin 2m 2.0 vers - AK672M/2-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9929-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 2M 1.1 VERS - AK672M-2-R
Order 'cable mini usb 5pin 2m 1.1 vers - AK672M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9927-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1290-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1-R
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1444-ND.
CABLE MINI USB 4PIN 2M 2.0 VERS - AK670M/2-2-R
Order 'cable mini usb 4pin 2m 2.0 vers - AK670M/2-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1445-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3-R
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1446-ND.
CABLE MINI USB 5PIN 1M 1.1 VERS - AK672M-1-R
Order 'cable mini usb 5pin 1m 1.1 vers - AK672M-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1448-ND.
CABLE MINI USB 5PIN 3M 1.1 VERS - AK672M-3-R
Order 'cable mini usb 5pin 3m 1.1 vers - AK672M-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9928-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
Send this link via E-Mail
Help With This Screen
