Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB12DHAR
CONN EDGECARD 24POS R/A .050 SLD - GCB12DHAR
| Digi-Key Part Number | GCB12DHAR-ND |
10 |
13.50000 |
Extended Price
135.00 |
| Manufacturer Part Number | GCB12DHAR | |||
| Description | CONN EDGECARD 24POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB12DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB12DHAR GCB12DHAR |
GCB12DHAR Specification Sheet
CONN EDGECARD 24POS R/A .050 SLD - GCB12DHAR (GCB12DHAR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB12DHARGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB12DHAR
Order 'conn edgecard 24pos r/a .050 sld - GCB12DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHAD
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHAN
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHAR
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHAS
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHAT
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHBD
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHBN
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHBR
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHBS
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHBT
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB12DHAD
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB12DHAN
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB12DHAR
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB12DHAS
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB12DHAR
Send this link via E-Mail
Help With This Screen
