Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB12DHAN
CONN EDGECARD 24POS R/A .050 SLD - GCB12DHAN - Connectors
| Digi-Key Part Number | GCB12DHAN-ND |
10 |
13.50000 |
Extended Price
135.00 |
| Manufacturer Part Number | GCB12DHAN | |||
| Description | CONN EDGECARD 24POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB12DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB12DHAN GCB12DHAN |
GCB12DHAN Specification Sheet
CONN EDGECARD 24POS R/A .050 SLD - GCB12DHAN (GCB12DHAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB12DHANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB12DHAN
Order 'conn edgecard 24pos r/a .050 sld - GCB12DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB12DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHAD
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHAN
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHAR
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHAS
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHAT
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHBD
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB12DHBN
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB12DHBR
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHBS
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB12DHBT
Order 'conn edgecard 24pos r/a .050 sld - ABB12DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB12DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB12DHAD
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB12DHAN
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB12DHAR
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB12DHAS
Order 'conn edgecard 24pos r/a .050 sld - ACB12DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB12DHAN
Send this link via E-Mail
Help With This Screen
