2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X3
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L2X3 - Batteries
| Digi-Key Part Number | N702-L023-ND |
1 10 50 100 250 500 1000 2500 5000 |
85.09000 75.63900 66.18380 60.51080 56.72888 52.00148 48.21956 47.27408 46.32859 |
Extended Price
85.09 756.39 3309.19 6051.08 14182.22 26000.74 48219.56 118185.20 231642.95 |
| Manufacturer Part Number | NH35BP-2L2X3 | |||
| Description | BATTERY PACK NIMH 7.2V 2500MAH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH35BP-2L2X3 |
| Vendor | Energizer Battery Company (VA) |
| Category | Batteries |
| Battery Cell Size | C - Button Top |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 2500mAh |
| Structure | 3 Rows x 2 Cells Front to Back |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH35BP 2L2X3 NH35BP2L2X3 N702 L023 ND N702L023ND N702-L023 |
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L2X3 (N702-L023-ND) - Batteries
Related parts 2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X32500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X3
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L023-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L3X2
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L032-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2L2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L023-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F023-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F061-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2F2X3
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F023-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2F6
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F061-ND.
2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH50BP-2L3X2
Order 'battery pack nimh 7.2v 2500mah - NH50BP-2L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L032-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X4
Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L024-ND.
2500mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X5
Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L025-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L4X2
Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L042-ND.
2500mAh Battery Assembly / Pack Battery 12V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L5X2
Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L052-ND.
2500mAh Battery Assembly / Pack Battery 2.4V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F2
Order 'battery pack nimh 2.4v 2500mah - NH35BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F021-ND.
2500mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F2X2
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F022-ND.
2500mAh Battery Assembly / Pack Battery 9.6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F2X4
Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F024-ND.
Options for 2500mAh Battery Assembly / Pack Battery 7.2V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2L2X3
Send this link via E-Mail
Help With This Screen
