CONN EDGECARD 236PS R/A .050 SLD - GCB118DHBT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB118DHBT
| Digi-Key Part Number | GCB118DHBT-ND |
10 |
132.75000 |
Extended Price
1327.50 |
| Manufacturer Part Number | GCB118DHBT | |||
| Description | CONN EDGECARD 236PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB118DHBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 236 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB118DHBT GCB118DHBT |
GCB118DHBT Specification Sheet
CONN EDGECARD 236PS R/A .050 SLD - GCB118DHBT (GCB118DHBT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB118DHBTCONN EDGECARD 236PS R/A .050 SLD - GCB118DHBT
Order 'conn edgecard 236ps r/a .050 sld - GCB118DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB118DHBT-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHAD
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHAD-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHAN
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHAN-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHAR
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHAR-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHAS
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHAS-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHAT
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHAT-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHBD
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHBD-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHBN
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHBN-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHBR
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHBR-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHBS
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHBS-ND.
CONN EDGECARD 236PS R/A .050 SLD - ABB118DHBT
Order 'conn edgecard 236ps r/a .050 sld - ABB118DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB118DHBT-ND.
CONN EDGECARD 236PS R/A .050 SLD - ACB118DHAD
Order 'conn edgecard 236ps r/a .050 sld - ACB118DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB118DHAD-ND.
CONN EDGECARD 236PS R/A .050 SLD - ACB118DHAN
Order 'conn edgecard 236ps r/a .050 sld - ACB118DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB118DHAN-ND.
CONN EDGECARD 236PS R/A .050 SLD - ACB118DHAR
Order 'conn edgecard 236ps r/a .050 sld - ACB118DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB118DHAR-ND.
CONN EDGECARD 236PS R/A .050 SLD - ACB118DHAS
Order 'conn edgecard 236ps r/a .050 sld - ACB118DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB118DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB118DHBT
Send this link via E-Mail
Help With This Screen
