CABLE MINI USB 4PIN 1M 1.1 VERS - AK670M-1-R
| Digi-Key Part Number | AE1442-ND |
1 10 25 50 100 |
4.60000 4.04300 3.62440 3.27600 2.78800 |
Extended Price
4.60 40.43 90.61 163.80 278.80 |
| Manufacturer Part Number | AK670M-1-R | |||
| Description | CABLE MINI USB 4PIN 1M 1.1 VERS | |||
| Quantity Available | 449 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK670M-1-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Style | - |
| Length | 3.28' (1.00m) |
| Configuration | A Male to Mini B Male (4 pos) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK670M 1 R AK670M1R AE1442 ND AE1442ND AE1442 |
AK670M-1-R Specification Sheet
CABLE MINI USB 4PIN 1M 1.1 VERS - AK670M-1-R (AE1442-ND)
Related parts :CABLE MINI USB 4PIN 1M 1.1 VERS - AK670M-1-R
Order 'cable mini usb 4pin 1m 1.1 vers - AK670M-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1442-ND.
CABLE MINI USB 4PIN 1M 2.0 VERS - AK670M/2-1-R
Order 'cable mini usb 4pin 1m 2.0 vers - AK670M/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1444-ND.
CABLE MINI USB 4PIN 2M 1.1 VERS - AK670M-2
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1281-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 4PIN 2M 1.1 VERS - AK670M-2-R
Order 'cable mini usb 4pin 2m 1.1 vers - AK670M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1443-ND.
CABLE MINI USB 5PIN 1M 1.1 VERS - AK672M-1-R
Order 'cable mini usb 5pin 1m 1.1 vers - AK672M-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1448-ND.
CABLE MINI USB 4PIN 3M 1.1 VERS - AK670M-3-R
Order 'cable mini usb 4pin 3m 1.1 vers - AK670M-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-3-R-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1290-ND.
CABLE MINI USB 4PIN 2M 2.0 VERS - AK670M/2-2-R
Order 'cable mini usb 4pin 2m 2.0 vers - AK670M/2-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1445-ND.
CABLE MINI USB 4PIN 3M 2.0 VERS - AK670M/2-3-R
Order 'cable mini usb 4pin 3m 2.0 vers - AK670M/2-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1446-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 5PIN 1M 2.0 VERS - AK672M/2-1-R
Order 'cable mini usb 5pin 1m 2.0 vers - AK672M/2-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1450-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 2M 1.1 VERS - AK672M-2-R
Order 'cable mini usb 5pin 2m 1.1 vers - AK672M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9927-ND.
Send this link via E-Mail
Help With This Screen
