CONN EDGECARD 228PS R/A .050 SLD - GCB114DHBN - Connectors
| Digi-Key Part Number | GCB114DHBN-ND |
10 |
128.25000 |
Extended Price
1282.50 |
| Manufacturer Part Number | GCB114DHBN | |||
| Description | CONN EDGECARD 228PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB114DHBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 228 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB114DHBN GCB114DHBN |
GCB114DHBN Specification Sheet
CONN EDGECARD 228PS R/A .050 SLD - GCB114DHBN (GCB114DHBN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 228PS R/A .050 SLD - GCB114DHBN
Order 'conn edgecard 228ps r/a .050 sld - GCB114DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB114DHBN-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAD
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAD-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAN
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAN-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAR
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAR-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAS
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAS-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHAT
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHAT-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHBD
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBD-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHBN
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBN-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHBR
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBR-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHBS
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBS-ND.
CONN EDGECARD 228PS R/A .050 SLD - ABB114DHBT
Order 'conn edgecard 228ps r/a .050 sld - ABB114DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB114DHBT-ND.
CONN EDGECARD 228PS R/A .050 SLD - ACB114DHAD
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAD-ND.
CONN EDGECARD 228PS R/A .050 SLD - ACB114DHAN
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAN-ND.
CONN EDGECARD 228PS R/A .050 SLD - ACB114DHAR
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAR-ND.
CONN EDGECARD 228PS R/A .050 SLD - ACB114DHAS
Order 'conn edgecard 228ps r/a .050 sld - ACB114DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB114DHAS-ND.
Send this link via E-Mail
Help With This Screen
