Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504-R - Cable Assemblies

Digi-Key Part Number AE1437-ND
Price Break
1
10
25
50
100
Unit Price
21.04000
19.41500
18.06000
16.70560
14.98980
Extended Price
21.04
194.15
451.50
835.28
1498.98
Manufacturer Part NumberAK-1394-504-R
DescriptionCABLE IEEE1394 6POS-4POS 5.0M
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK-1394-504-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorBlack
Connector TypePlug, 6 pos, Standard to Plug, 4 pos, Standard
Features-
Length16.4' (5.0m)
SeriesAK-1394
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK 1394 504 R
AK1394504R
AE1437 ND
AE1437ND
AE1437

AK-1394-504-R Specification Sheet

Image of CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504-R

CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504-R (AE1437-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504
 Order 'cable ieee1394 6pos-4pos 5.0m - AK-1394-504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1132-ND.
CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504-R
 Order 'cable ieee1394 6pos-4pos 5.0m - AK-1394-504-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1437-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184
 Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1126-ND.
CABLE IEEE1394 6POS-4POS 3.0M - AK-1394-304
 Order 'cable ieee1394 6pos-4pos 3.0m - AK-1394-304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1129-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184-R
 Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1435-ND.
CABLE IEEE1394 6POS-4POS 3.0M - AK1394-304-R
 Order 'cable ieee1394 6pos-4pos 3.0m - AK1394-304-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1436-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18
 Order 'cable ieee1394 6pos-6pos 1.8m - AK-1394-18' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1125-ND.
CABLE IEEE1394 6POS-6POS 3.0M - AK-1394-30
 Order 'cable ieee1394 6pos-6pos 3.0m - AK-1394-30' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1128-ND.
CABLE IEEE1394 6POS-6POS 5.0M - AK-1394-50
 Order 'cable ieee1394 6pos-6pos 5.0m - AK-1394-50' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1131-ND.
CABLE IEEE1394 6POS-6POS 5.0M - AK-1394-50-R
 Order 'cable ieee1394 6pos-6pos 5.0m - AK-1394-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1434-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18-R
 Order 'cable ieee1394 6pos-6pos 1.8m - AK-1394-18-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1432-ND.
CABLE IEEE1394 6POS-6POS 3.0M - AK-1394-30-R
 Order 'cable ieee1394 6pos-6pos 3.0m - AK-1394-30-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1433-ND.
CABLE IEEE1394 FIREWIRE 4POS 6' - F009-006-R
 Order 'cable ieee1394 firewire 4pos 6' - F009-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number F009-006-R-ND.
CABLE IP68 6POS-4POS FIREWIRE 2M - PX0851/2M00
 Order 'cable ip68 6pos-4pos firewire 2m - PX0851/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1285-ND.
CABLE IP68 6POS-4POS FIREWIRE 4M - PX0851/4M00
 Order 'cable ip68 6pos-4pos firewire 4m - PX0851/4M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1286-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504 Next: CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18