CABLE IEEE1394 6POS-4POS 3.0M - AK1394-304-R
| Digi-Key Part Number | AE1436-ND |
1 10 25 50 100 |
13.34000 12.12500 10.91240 9.70000 8.48750 |
Extended Price
13.34 121.25 272.81 485.00 848.75 |
| Manufacturer Part Number | AK1394-304-R | |||
| Description | CABLE IEEE1394 6POS-4POS 3.0M | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK1394-304-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | IEEE 1394 |
| Connector Type | Firewire 6 pos Male to 4 pos Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Black |
| Feature(s) | Shielded |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK1394 304 R AK1394304R AE1436 ND AE1436ND AE1436 |
AK1394-304-R Specification Sheet
CABLE IEEE1394 6POS-4POS 3.0M - AK1394-304-R (AE1436-ND)
Related parts :CABLE IEEE1394 6POS-4POS 3.0M - AK-1394-304
Order 'cable ieee1394 6pos-4pos 3.0m - AK-1394-304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1129-ND.
CABLE IEEE1394 6POS-4POS 3.0M - AK1394-304-R
Order 'cable ieee1394 6pos-4pos 3.0m - AK1394-304-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1436-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184
Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1126-ND.
CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504
Order 'cable ieee1394 6pos-4pos 5.0m - AK-1394-504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1132-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184-R
Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1435-ND.
CABLE IEEE1394 6POS-4POS 5.0M - AK-1394-504-R
Order 'cable ieee1394 6pos-4pos 5.0m - AK-1394-504-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1437-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18
Order 'cable ieee1394 6pos-6pos 1.8m - AK-1394-18' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1125-ND.
CABLE IEEE1394 6POS-6POS 3.0M - AK-1394-30
Order 'cable ieee1394 6pos-6pos 3.0m - AK-1394-30' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1128-ND.
CABLE IEEE1394 6POS-6POS 5.0M - AK-1394-50
Order 'cable ieee1394 6pos-6pos 5.0m - AK-1394-50' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1131-ND.
CABLE IEEE1394 6POS-6POS 1.8M - AK-1394-18-R
Order 'cable ieee1394 6pos-6pos 1.8m - AK-1394-18-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1432-ND.
CABLE IEEE1394 6POS-6POS 3.0M - AK-1394-30-R
Order 'cable ieee1394 6pos-6pos 3.0m - AK-1394-30-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1433-ND.
CABLE IEEE1394 6POS-6POS 5.0M - AK-1394-50-R
Order 'cable ieee1394 6pos-6pos 5.0m - AK-1394-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1434-ND.
CABLE IEEE1394 FIREWIRE 4POS 6' - F009-006-R
Order 'cable ieee1394 firewire 4pos 6' - F009-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number F009-006-R-ND.
CABLE IP68 6POS-4POS FIREWIRE 2M - PX0851/2M00
Order 'cable ip68 6pos-4pos firewire 2m - PX0851/2M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1285-ND.
CABLE IP68 6POS-4POS FIREWIRE 4M - PX0851/4M00
Order 'cable ip68 6pos-4pos firewire 4m - PX0851/4M00' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1286-ND.
Send this link via E-Mail
Help With This Screen