BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2L2X2
| Digi-Key Part Number | N702-L022-ND |
1 10 50 100 |
66.21000 59.59100 52.97000 46.34880 |
Extended Price
66.21 595.91 2648.50 4634.88 |
| Manufacturer Part Number | NH35BP-2L2X2 | |||
| Description | BATTERY PACK NIMH 4.8V 2500MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH35BP-2L2X2 |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | C |
| Number of Cells | 4 |
| Voltage | 4.800 V [Typ] |
| Battery Capacity | 2500.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Linear, 2 Rows |
| Weight | 260.8160 g [Nom] |
| Configuration | L022 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH35BP 2L2X2 NH35BP2L2X2 N702 L022 ND N702L022ND N702-L022 |
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2L2X2 (N702-L022-ND)
Related parts:BATTERY PACK NIMH 2.4V 2500MAH - NH15VPF2
Order 'battery pack nimh 2.4v 2500mah - NH15VPF2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F021-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH15VPF2X2
Order 'battery pack nimh 4.8v 2500mah - NH15VPF2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH15VPF2X3
Order 'battery pack nimh 7.2v 2500mah - NH15VPF2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH15VPF2X4
Order 'battery pack nimh 9.6v 2500mah - NH15VPF2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH15VPF2X5
Order 'battery pack nimh 12.0v 2500mah - NH15VPF2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F025-ND.
BATTERY PACK NIMH 3.6V 2500MAH - NH15VPF3
Order 'battery pack nimh 3.6v 2500mah - NH15VPF3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F031-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH15VPF4
Order 'battery pack nimh 4.8v 2500mah - NH15VPF4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F041-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH15VPF5
Order 'battery pack nimh 6.0v 2500mah - NH15VPF5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH15VPF6
Order 'battery pack nimh 7.2v 2500mah - NH15VPF6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH15VPF7
Order 'battery pack nimh 8.4v 2500mah - NH15VPF7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH15VPF8
Order 'battery pack nimh 9.6v 2500mah - NH15VPF8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH15VPF9
Order 'battery pack nimh 10.8v 2500mah - NH15VPF9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F091-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH15VPF10
Order 'battery pack nimh 12.0v 2500mah - NH15VPF10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-F101-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH15VPL2X2
Order 'battery pack nimh 4.8v 2500mah - NH15VPL2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-L022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH15VPL2X3
Order 'battery pack nimh 7.2v 2500mah - NH15VPL2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N703-L023-ND.
Send this link via E-Mail
Help With This Screen