Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB110DHHR
CONN EDGECARD 220PS .050 DIP SLD - GCB110DHHR - Connectors
| Digi-Key Part Number | GCB110DHHR-ND |
10 |
15.88500 |
Extended Price
158.85 |
| Manufacturer Part Number | GCB110DHHR | |||
| Description | CONN EDGECARD 220PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB110DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB110DHHR GCB110DHHR |
GCB110DHHR Specification Sheet
CONN EDGECARD 220PS .050 DIP SLD - GCB110DHHR (GCB110DHHR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB110DHHRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB110DHHR
Order 'conn edgecard 220ps .050 dip sld - GCB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB110DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB110DHHD
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB110DHHN
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB110DHHR
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB110DHHT
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB110DHLD
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB110DHLN
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB110DHLR
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB110DHLT
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB110DHND
Order 'conn edgecard 220ps .050 dip sld - ABB110DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB110DHNN
Order 'conn edgecard 220ps .050 dip sld - ABB110DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB110DHNR
Order 'conn edgecard 220ps .050 dip sld - ABB110DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB110DHNT
Order 'conn edgecard 220ps .050 dip sld - ABB110DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB110DHHD
Order 'conn edgecard 220ps .050 dip sld - ACB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB110DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB110DHHN
Order 'conn edgecard 220ps .050 dip sld - ACB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB110DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB110DHHR
Send this link via E-Mail
Help With This Screen
