CONN EDGECARD 220PS .050 DIP SLD - GCB110DHHN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB110DHHN
| Digi-Key Part Number | GCB110DHHN-ND |
10 |
15.16500 |
Extended Price
151.65 |
| Manufacturer Part Number | GCB110DHHN | |||
| Description | CONN EDGECARD 220PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB110DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB110DHHN GCB110DHHN |
GCB110DHHN Specification Sheet
CONN EDGECARD 220PS .050 DIP SLD - GCB110DHHN (GCB110DHHN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB110DHHNCONN EDGECARD 220PS .050 DIP SLD - GCB110DHHN
Order 'conn edgecard 220ps .050 dip sld - GCB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB110DHHN-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHHD
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHD-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHHN
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHN-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHHR
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHR-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHHT
Order 'conn edgecard 220ps .050 dip sld - ABB110DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHHT-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHLD
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLD-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHLN
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLN-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHLR
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLR-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHLT
Order 'conn edgecard 220ps .050 dip sld - ABB110DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHLT-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHND
Order 'conn edgecard 220ps .050 dip sld - ABB110DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHND-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHNN
Order 'conn edgecard 220ps .050 dip sld - ABB110DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHNN-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHNR
Order 'conn edgecard 220ps .050 dip sld - ABB110DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHNR-ND.
CONN EDGECARD 220PS .050 DIP SLD - ABB110DHNT
Order 'conn edgecard 220ps .050 dip sld - ABB110DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB110DHNT-ND.
CONN EDGECARD 220PS .050 DIP SLD - ACB110DHHD
Order 'conn edgecard 220ps .050 dip sld - ACB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB110DHHD-ND.
CONN EDGECARD 220PS .050 DIP SLD - ACB110DHHN
Order 'conn edgecard 220ps .050 dip sld - ACB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB110DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB110DHHN
Send this link via E-Mail
Help With This Screen
