Keywords:





CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R

Digi-Key Part Number AE1431-ND
Price Break
200
Unit Price
17.52800
Extended Price
3505.60
Manufacturer Part NumberAK-Y1303-R
DescriptionCABLE SCSI-3 ADAPTER 50CONDUCTOR
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK-Y1303-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
1st ConnectorPlug, Male Pins
2nd ConnectorPlug, Male Pins
ColorBeige, Individual (Round)
Length3.0' (915mm)
Number of Positions 50, 68
ShieldingShielded
UsageSCSI III
Contact Finish-
TypeHPDB50, HPDB68
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK Y1303 R
AKY1303R
AE1431 ND
AE1431ND
AE1431

AK-Y1303-R Specification Sheet

Image of CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R

CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R (AE1431-ND)

Related parts :
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
 Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
 Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
 Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1302-R-ND.
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
 Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
 Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
 Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
 Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
 Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
 Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3-R
 Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9901-ND.
ADAPT SCSI 3 PASS-THROU TERM ACT - AB774MF
 Order 'adapt scsi 3 pass-throu term act - AB774MF' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB774MF-ND.

Send this link via E-Mail
Help With This Screen

CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R Next: CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R