CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R - Cable Assemblies
| Digi-Key Part Number | AE1430-ND |
1 10 25 50 100 |
28.29000 25.71800 23.14560 20.57400 18.00230 |
Extended Price
28.29 257.18 578.64 1028.70 1800.23 |
| Manufacturer Part Number | AK-Y1301-R | |||
| Description | CABLE SCSI-3 EXTENSION 68CONDUCT | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-Y1301-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Beige, Individual (Round) |
| Length | 3.0' (915mm) |
| Number of Positions | 68 |
| Shielding | Shielded |
| Usage | SCSI III |
| Contact Finish | - |
| Type | HPDB68 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK Y1301 R AKY1301R AE1430 ND AE1430ND AE1430 |
AK-Y1301-R Specification Sheet
CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R (AE1430-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SCSI-3 EXTENSION 68CONDUCT - AK-Y1301-R
Order 'cable scsi-3 extension 68conduct - AK-Y1301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1430-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1303-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1303-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1431-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1302-R-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310
Order 'cable scsi-3 internal raid flat - AK-Y2310' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1079-ND.
CABLE SCSI-3 INTERNAL FLAT 68CON - AK-Y2301-R
Order 'cable scsi-3 internal flat 68con - AK-Y2301-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1489-ND.
CABLE SCSI-3 INTERNAL RAID FLAT - AK-Y2310-R
Order 'cable scsi-3 internal raid flat - AK-Y2310-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y2310-R-ND.
CABLE USB V1.1 EXTENSION 5M - AK669-50-R
Order 'cable usb v1.1 extension 5m - AK669-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1468-ND.
CABLE USB V1.1 EXTENSION 1.8M - AK669-18-R
Order 'cable usb v1.1 extension 1.8m - AK669-18-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9934-ND.
CABLE USB V1.1 EXTENSION 3M - AK669-30-R
Order 'cable usb v1.1 extension 3m - AK669-30-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9935-ND.
CABLE MINI-USB EXTENSION M-F 1M - AK669M-1-R
Order 'cable mini-usb extension m-f 1m - AK669M-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10311-ND.
CABLE MINI-USB EXTENSION M-F 2M - AK669M-2-R
Order 'cable mini-usb extension m-f 2m - AK669M-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10312-ND.
CABLE USB V2.0 EXTENSION 1.8M - AK669/2-18-R
Order 'cable usb v2.0 extension 1.8m - AK669/2-18-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10335-ND.
CABLE USB V2.0 EXTENSION 3M - AK669/2-30-R
Order 'cable usb v2.0 extension 3m - AK669/2-30-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10336-ND.
CABLE USB V2.0 EXTENSION 5M - AK669/2-50-R
Order 'cable usb v2.0 extension 5m - AK669/2-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10337-ND.
Send this link via E-Mail
Help With This Screen
