Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB109DHBD
CONN EDGECARD 218PS R/A .050 SLD - GCB109DHBD
| Digi-Key Part Number | GCB109DHBD-ND |
10 |
122.62500 |
Extended Price
1226.25 |
| Manufacturer Part Number | GCB109DHBD | |||
| Description | CONN EDGECARD 218PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB109DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 218 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB109DHBD GCB109DHBD |
GCB109DHBD Specification Sheet
CONN EDGECARD 218PS R/A .050 SLD - GCB109DHBD (GCB109DHBD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB109DHBDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB109DHBD
Order 'conn edgecard 218ps r/a .050 sld - GCB109DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB109DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB109DHAD
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB109DHAN
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB109DHAR
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB109DHAS
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB109DHAT
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB109DHBD
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB109DHBN
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB109DHBR
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB109DHBS
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB109DHBT
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB109DHAD
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB109DHAN
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB109DHAR
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB109DHAS
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB109DHBD
Send this link via E-Mail
Help With This Screen
