CONN EDGECARD 218PS R/A .050 SLD - GCB109DHAS - Connectors
| Digi-Key Part Number | GCB109DHAS-ND |
10 |
122.62500 |
Extended Price
1226.25 |
| Manufacturer Part Number | GCB109DHAS | |||
| Description | CONN EDGECARD 218PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB109DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 218 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB109DHAS GCB109DHAS |
GCB109DHAS Specification Sheet
CONN EDGECARD 218PS R/A .050 SLD - GCB109DHAS (GCB109DHAS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 218PS R/A .050 SLD - GCB109DHAS
Order 'conn edgecard 218ps r/a .050 sld - GCB109DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB109DHAS-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHAD
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAD-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHAN
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAN-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHAR
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAR-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHAS
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAS-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHAT
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHAT-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHBD
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBD-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHBN
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBN-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHBR
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBR-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHBS
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBS-ND.
CONN EDGECARD 218PS R/A .050 SLD - ABB109DHBT
Order 'conn edgecard 218ps r/a .050 sld - ABB109DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB109DHBT-ND.
CONN EDGECARD 218PS R/A .050 SLD - ACB109DHAD
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAD-ND.
CONN EDGECARD 218PS R/A .050 SLD - ACB109DHAN
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAN-ND.
CONN EDGECARD 218PS R/A .050 SLD - ACB109DHAR
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAR-ND.
CONN EDGECARD 218PS R/A .050 SLD - ACB109DHAS
Order 'conn edgecard 218ps r/a .050 sld - ACB109DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB109DHAS-ND.
Send this link via E-Mail
Help With This Screen
