Keywords:





CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R - Cable Assemblies

Digi-Key Part Number AE1427-ND
Price Break
1
10
25
50
100
Unit Price
5.05000
4.44000
3.98080
3.59780
3.06200
Extended Price
5.05
44.40
99.52
179.89
306.20
Manufacturer Part NumberAK244-R
DescriptionCABLE 3.5MM STER-2RCA FEMALE 2M
Quantity Available 68
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK244-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
Cable TypeRound
Connector TypePhone Plug 3.5mm (1/8") Stereo to Phono (RCA) Jack (2)
Length6.56' (2.00m)
ColorBlack
UsageMulti Media
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK244 R
AK244R
AE1427 ND
AE1427ND
AE1427

AK244-R Specification Sheet

Image of CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R

CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R (AE1427-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
 Order 'cable 3.5mm ster-2rca female 2m - AK244-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1427-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
 Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
 Order 'cable 3.5mm ster-2rca male 5m - AK243-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R
 Order 'cable 3.5mm ster-2rca male 10m - AK243-10M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
 Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE 2RCA MALE-FEMALE 2M - AK-CHMF-2-R
 Order 'cable 2rca male-female 2m - AK-CHMF-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1409-ND.
CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R
 Order 'cable extension 3.5mm ster 2.5m - AK203-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9919-ND.
CABLE KEYBRD 6 PIN DIN 2M PS/2 - AK323-2-R
 Order 'cable keybrd 6 pin din 2m ps/2 - AK323-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10177-ND.
CABLE CAT6 DBL-SHIELDED BLUE 2M - A-MCSSP60020/B-R
 Order 'cable cat6 dbl-shielded blue 2m - A-MCSSP60020/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10195-ND.
CABLE CAT6 DBL-SHIELDED GREEN 2M - A-MCSSP60020/G-R
 Order 'cable cat6 dbl-shielded green 2m - A-MCSSP60020/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10196-ND.
CABLE CAT6 DBL-SHIELDED RED 2M - A-MCSSP60020/R-R
 Order 'cable cat6 dbl-shielded red 2m - A-MCSSP60020/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10197-ND.
CABLE CAT6 DBL-SHIELDED YEL 2M - A-MCSSP60020/Y-R
 Order 'cable cat6 dbl-shielded yel 2m - A-MCSSP60020/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10198-ND.
CABLE CAT6 DBL-SHIELDED GRAY 2M - A-MCSSP60020-R
 Order 'cable cat6 dbl-shielded gray 2m - A-MCSSP60020-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10199-ND.
CABLE USB V1.1 EXTENSION 5M - AK669-50-R
 Order 'cable usb v1.1 extension 5m - AK669-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1468-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
 Order 'a-cable usb open ended male 2m - AK670-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.

Send this link via E-Mail
Help With This Screen

CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 3.5MM MOLDED R/A STERO - 36HR03684 Next: CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R