CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R
| Digi-Key Part Number | AE1426-ND |
1 10 25 50 100 |
8.16000 7.16900 6.42720 5.80920 4.94400 |
Extended Price
8.16 71.69 160.68 290.46 494.40 |
| Manufacturer Part Number | AK243-10M-R | |||
| Description | CABLE 3.5MM STER-2RCA MALE 10M | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK243-10M-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) |
| Length | 32.80' (10m) |
| Color | Black |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK243 10M R AK24310MR AE1426 ND AE1426ND AE1426 |
AK243-10M-R Specification Sheet
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R (AE1426-ND)
Related parts :CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R
Order 'cable 3.5mm ster-2rca male 10m - AK243-10M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
Order 'cable 3.5mm ster-2rca male 5m - AK243-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
Order 'cable 3.5mm ster-2rca female 2m - AK244-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1427-ND.
CABLE CAT6 DBL-SHIELDED BLUE 10M - A-MCSSP60100/B-R
Order 'cable cat6 dbl-shielded blue 10m - A-MCSSP60100/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10210-ND.
CABLE CAT6 DBL-SHIELDED GRN 10M - A-MCSSP60100/G-R
Order 'cable cat6 dbl-shielded grn 10m - A-MCSSP60100/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10211-ND.
CABLE CAT6 DBL-SHIELDED RED 10M - A-MCSSP60100/R-R
Order 'cable cat6 dbl-shielded red 10m - A-MCSSP60100/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10212-ND.
CABLE CAT6 DBL-SHIELDED YEL 10M - A-MCSSP60100/Y-R
Order 'cable cat6 dbl-shielded yel 10m - A-MCSSP60100/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10213-ND.
CABLE CAT6 DBL-SHIELDED GRAY 10M - A-MCSSP60100-R
Order 'cable cat6 dbl-shielded gray 10m - A-MCSSP60100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10214-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
Order 'a-cable usb open ended male 2m - AK670-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
Order 'cable 3.5mm stereo-2phono plugs - AK243-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9917-ND.
CABLE EXTENSION 3.5MM STER 2.5M - AK203-2.5-R
Order 'cable extension 3.5mm ster 2.5m - AK203-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9919-ND.
CABLE USB EXTENSION A-B MALE - AU-Y1002-A-R
Order 'cable usb extension a-b male - AU-Y1002-A-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9931-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
Send this link via E-Mail
Help With This Screen
