Keywords:





CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R - Cable Assemblies

Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 16.40' (5m) Assmann Electronics Inc AK243-050-R

Digi-Key Part Number AE1425-ND
Price Break
1
10
25
50
100
Unit Price
8.11000
7.12800
6.39080
5.77640
4.91600
Extended Price
8.11
71.28
159.77
288.82
491.60
Manufacturer Part NumberAK243-050-R
DescriptionCABLE 3.5MM STER-2RCA MALE 5M
Quantity Available 11
All prices are in USD

Purchase Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 16.40' (5m) Assmann Electronics Inc AK243-050-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 16.40' (5m) Assmann Electronics Inc AK243-050-R
Technical/Catalog InformationAK243-050-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
Cable TypeRound
Connector TypePhone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2)
Length16.40' (5m)
ColorBlack
UsageMulti Media
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK243 050 R
AK243050R
AE1425 ND
AE1425ND
AE1425

AK243-050-R Specification Sheet

Image of CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R

CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R (AE1425-ND) - Cable Assemblies

Related parts Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 16.40' (5m) Assmann Electronics Inc AK243-050-R
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
 Order 'cable 3.5mm ster-2rca male 5m - AK243-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1425-ND.
CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R
 Order 'cable 3.5mm ster-2rca male 2.5m - AK243-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1424-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10M-R
 Order 'cable 3.5mm ster-2rca male 10m - AK243-10M-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
 Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-R
 Order 'cable 3.5mm ster-2rca female 2m - AK244-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1427-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
 Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
 Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
 Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE KEYBRD 5 PIN DIN 5M PC/XT - AK307-5-R
 Order 'cable keybrd 5 pin din 5m pc/xt - AK307-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10261-ND.
CABLE 2RCA MALE-MALE 5M - AK-CHMM-050-R
 Order 'cable 2rca male-male 5m - AK-CHMM-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1407-ND.
CABLE 2RCA MALE-FEMALE 5M - AK-CHMF-050-R
 Order 'cable 2rca male-female 5m - AK-CHMF-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1412-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5-R
 Order 'cable usb a-a male dbl shield 5m - AK670-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1453-ND.
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5-R
 Order 'cable usb a-b male dbl shield 5m - AK672-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1461-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
 Order 'cable 3.5mm stereo-2phono plugs - AK243-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9917-ND.
CABLE USB B-B MALE DBL SHIELD 5M - AK673-5-R
 Order 'cable usb b-b male dbl shield 5m - AK673-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK673-5-R-ND.

Options for Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 16.40' (5m) Assmann Electronics Inc AK243-050-R
Send this link via E-Mail
Help With This Screen

CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 3.5MM STER-2RCA MALE 2.5M - AK243-025-R Next: CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
CABLE 3.5MM STER-2RCA MALE 5M - AK243-050-R