CONN EDGECARD 212POS .050 EXTEND - GCB106DHRQ-S621 - Connectors
| Digi-Key Part Number | GCB106DHRQ-S621-ND |
10 |
119.25000 |
Extended Price
1192.50 |
| Manufacturer Part Number | GCB106DHRQ-S621 | |||
| Description | CONN EDGECARD 212POS .050 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHRQ-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Card Specific, Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHRQ S621 GCB106DHRQS621 |
GCB106DHRQ-S621 Specification Sheet
CONN EDGECARD 212POS .050 EXTEND - GCB106DHRQ-S621 (GCB106DHRQ-S621-ND) - Connectors
Related parts Connectors :CONN EDGECARD 212POS .050 EXTEND - GCB106DHRQ-S621
Order 'conn edgecard 212pos .050 extend - GCB106DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRQ-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRD-S621
Order 'conn edgecard 212pos .050 extend - GBB106DHRD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRD-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRN-S621
Order 'conn edgecard 212pos .050 extend - GBB106DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRN-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRR-S621
Order 'conn edgecard 212pos .050 extend - GBB106DHRR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRR-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRT-S621
Order 'conn edgecard 212pos .050 extend - GBB106DHRT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRT-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GCB106DHRD-S621
Order 'conn edgecard 212pos .050 extend - GCB106DHRD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRD-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GCB106DHRQ-S578
Order 'conn edgecard 212pos .050 extend - GCB106DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRQ-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GCB106DHRT-S621
Order 'conn edgecard 212pos .050 extend - GCB106DHRT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRT-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRD-S578
Order 'conn edgecard 212pos .050 extend - GBB106DHRD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRD-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRN-S578
Order 'conn edgecard 212pos .050 extend - GBB106DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRN-S578-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHRQ-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRQ-S621-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRR-S578
Order 'conn edgecard 212pos .050 extend - GBB106DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRR-S578-ND.
CONN EDGECARD 212POS .050 EXTEND - GBB106DHRT-S578
Order 'conn edgecard 212pos .050 extend - GBB106DHRT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRT-S578-ND.
CONN EDGECARD 112POS .050 EXTEND - GBB56DHRD-S621
Order 'conn edgecard 112pos .050 extend - GBB56DHRD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRD-S621-ND.
CONN EDGECARD 112POS .050 EXTEND - GBB56DHRN-S621
Order 'conn edgecard 112pos .050 extend - GBB56DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHRN-S621-ND.
Send this link via E-Mail
Help With This Screen
