CONN CARD EXTEND 212PS .050" SLD - GCB106DHRN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB106DHRN
| Digi-Key Part Number | GCB106DHRN-ND |
10 |
14.58000 |
Extended Price
145.80 |
| Manufacturer Part Number | GCB106DHRN | |||
| Description | CONN CARD EXTEND 212PS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHRN GCB106DHRN |
GCB106DHRN Specification Sheet
CONN CARD EXTEND 212PS .050" SLD - GCB106DHRN (GCB106DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB106DHRNCONN CARD EXTEND 212PS .050" SLD - GCB106DHRN
Order 'conn card extend 212ps .050" sld - GCB106DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRN-ND.
CONN CARD EXTEND 212PS .050" SLD - GBB106DHRD
Order 'conn card extend 212ps .050" sld - GBB106DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRD-ND.
CONN CARD EXTEND 212PS .050" SLD - GBB106DHRN
Order 'conn card extend 212ps .050" sld - GBB106DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRN-ND.
CONN CARD EXTEND 212PS .050" SLD - GBB106DHRR
Order 'conn card extend 212ps .050" sld - GBB106DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRR-ND.
CONN CARD EXTEND 212PS .050" SLD - GBB106DHRT
Order 'conn card extend 212ps .050" sld - GBB106DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRT-ND.
CONN CARD EXTEND 212PS .050" SLD - GCB106DHRD
Order 'conn card extend 212ps .050" sld - GCB106DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRD-ND.
CONN CARD EXTEND 212PS .050" SLD - GCB106DHRR
Order 'conn card extend 212ps .050" sld - GCB106DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRR-ND.
CONN CARD EXTEND 212PS .050" SLD - GCB106DHRT
Order 'conn card extend 212ps .050" sld - GCB106DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRT-ND.
CONN CARD EXTEND 10POS .050" SLD - GBB05DHRD
Order 'conn card extend 10pos .050" sld - GBB05DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRD-ND.
CONN CARD EXTEND 10POS .050" SLD - GBB05DHRN
Order 'conn card extend 10pos .050" sld - GBB05DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRN-ND.
CONN CARD EXTEND 10POS .050" SLD - GBB05DHRR
Order 'conn card extend 10pos .050" sld - GBB05DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRR-ND.
CONN CARD EXTEND 10POS .050" SLD - GBB05DHRT
Order 'conn card extend 10pos .050" sld - GBB05DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRT-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRD
Order 'conn card extend 12pos .050" sld - GBB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRD-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRN
Order 'conn card extend 12pos .050" sld - GBB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRN-ND.
CONN CARD EXTEND 12POS .050" SLD - GBB06DHRR
Order 'conn card extend 12pos .050" sld - GBB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB106DHRN
Send this link via E-Mail
Help With This Screen
